
Number
Highlights & Details
Bopla REGLOCARD RCP 3100 Wall-mount enclosure 296 x 296 x 261 x 132.5 Acrylonitrile butadiene styrene, Polycarbonate (PC) Light grey 1 pc(s) Piece
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
wallmount option
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Type
With lid
- Length
296 mm
- Width
296 mm
- Height
261 mm
- Dimensions
296 x 261 x 132.5 mm
- Content
1 pc(s)
- Type
REGLOCARD RCP 3100
- Dim
(L x W x H) 296 x 296 x 261 mm
- RoHS-compliant
Yes
- Manufacturer part #
41310109
- Depth
132.5 mm
- Material (details)
Polystyrene
- Type
RCP 3100
- Seal
Fastener
Documents & Downloads
Datasheet
Datasheet 535129 Bopla REGLOCARD RCP 3100 Wall-mount enclosure 296 x 296 x 261 x 132.5 Acrylonitrile butadiene styrene, Polycarbonate (PC
User & Safety Instructions
User & Safety Instructions 535129 Bopla REGLOCARD RCP 3100 Wall-mount enclosure 296 x 296 x 261 x 132.5 Acrylonitrile butadiene styrene, Polycarbonate (PC
Download
Download 535129 Bopla REGLOCARD RCP 3100 Wall-mount enclosure 296 x 296 x 261 x 132.5 Acrylonitrile butadiene styrene, Polycarbonate (PC
Download 535129 Bopla REGLOCARD RCP 3100 Wall-mount enclosure 296 x 296 x 261 x 132.5 Acrylonitrile butadiene styrene, Polycarbonate (PC










