
Number
Highlights & Details
Bopla REGLOCARD RCP 3500 Wall-mount enclosure 296 x 281 x 158 Acrylonitrile butadiene styrene, Polycarbonate (PC) Light grey 1 pc(s) Piece
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
sealable
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Type
With lid
- Width
296 mm
- Height
281 mm
- Dimensions
296 x 281 x 158 mm
- Content
1 pc(s)
- Type
REGLOCARD RCP 3500
- Dim
(W x H x D) 296 x 281 x 158 mm
- RoHS-compliant
Yes
- Manufacturer part #
41350109
- Depth
158 mm
- Material (details)
Polystyrene
- Type
RCP 3500
- Seal
Fastener
Documents & Downloads
Datasheet
Datasheet 535144 Bopla REGLOCARD RCP 3500 Wall-mount enclosure 296 x 281 x 158 Acrylonitrile butadiene styrene, Polycarbonate (PC) Light
User & Safety Instructions
User & Safety Instructions 535144 Bopla REGLOCARD RCP 3500 Wall-mount enclosure 296 x 281 x 158 Acrylonitrile butadiene styrene, Polycarbonate (PC) Light
Download
Download 535144 Bopla REGLOCARD RCP 3500 Wall-mount enclosure 296 x 281 x 158 Acrylonitrile butadiene styrene, Polycarbonate (PC) Light
Download 535144 Bopla REGLOCARD RCP 3500 Wall-mount enclosure 296 x 281 x 158 Acrylonitrile butadiene styrene, Polycarbonate (PC) Light










