
Number
Highlights & Details
Bopla REGLOCARD RCP 4000 Wall-mount enclosure 363.4 x 318.6 x 150 Acrylonitrile butadiene styrene, Polycarbonate (PC) Light grey 1 pc(s)
Our service for you
Technical specifications
- Product type
Wall-mount enclosure
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Type
With lid
- Width
363.4 mm
- Height
318.6 mm
- Content
1 pc(s)
- Type
REGLOCARD RCP 4000
- Dim
(W x H x D) 363.4 x 318.6 x 150 mm
- RoHS-compliant
Yes
- Manufacturer part #
41400109
- Depth
150 mm
- Wireless charging
Yes
- Material (details)
Polystyrene
- Type
RCP 4000
- Seal
Fastener
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535157 Bopla REGLOCARD RCP 4000 Wall-mount enclosure 363.4 x 318.6 x 150 Acrylonitrile butadiene styrene, Polycarbonate (PC) Li
User & Safety Instructions
User & Safety Instructions 535157 Bopla REGLOCARD RCP 4000 Wall-mount enclosure 363.4 x 318.6 x 150 Acrylonitrile butadiene styrene, Polycarbonate (PC) Li
Download
Download 535157 Bopla REGLOCARD RCP 4000 Wall-mount enclosure 363.4 x 318.6 x 150 Acrylonitrile butadiene styrene, Polycarbonate (PC) Li
Download 535157 Bopla REGLOCARD RCP 4000 Wall-mount enclosure 363.4 x 318.6 x 150 Acrylonitrile butadiene styrene, Polycarbonate (PC) Li










