
Number
Highlights & Details
T 206 Euromas case
- Euromas is a classic ABS industrial caseFactory fitted round cord seal (Neoprene CR material)Large processing areas and versatile mounting options for connectors, switches and buttonsCircuit boards can be securely fastened in the base using screw domes.Temperature resistance -20°C +80°C
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
65 mm
- Width
50 mm
- Height
35 mm
- Inside width
44 mm
- Inside height
29.5 mm
- Internal depth
43 mm
- Content
1 pc(s)
- Dim
(L x W x H) 65 x 50 x 35 mm
- RoHS-compliant
Yes
- Type
T 206 ABS
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2634509 Bopla T 206 ABS 03206000 Industrial-grade casing 65 x 50 x 35 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
User & Safety Instructions
User & Safety Instructions 2634509 Bopla T 206 ABS 03206000 Industrial-grade casing 65 x 50 x 35 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
Download
Download 2634509 Bopla T 206 ABS 03206000 Industrial-grade casing 65 x 50 x 35 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
Download 2634509 Bopla T 206 ABS 03206000 Industrial-grade casing 65 x 50 x 35 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc
Description
This text is machine translated.
Scope of delivery
- Upper and lower part, cover screws from V2A, self-forming screws for mounting lobes

