
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
UC1 - 9005 UNIVERSAL CLIP
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Fixings
- Factory colour
Black (RAL 9005)
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Width
57.4 mm
- Height
29 mm
- Dim
(W x H x D) 57.4 x 29 x 15.6 mm
- Content
1 pc(s)
- Type
UC1 - 9005
- RoHS-compliant
Yes
- Depth
15.6 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595018 Bopla UC1 - 9005 Fixings Black (RAL 9005) (W x H x D) 57.4 x 29 x 15.6 mm 1 pc(s)
Information
Information 2595018 Bopla UC1 - 9005 Fixings Black (RAL 9005) (W x H x D) 57.4 x 29 x 15.6 mm 1 pc(s)
Download
Download 2595018 Bopla UC1 - 9005 Fixings Black (RAL 9005) (W x H x D) 57.4 x 29 x 15.6 mm 1 pc(s)
Description
Features
- Universal clip black similar RAL 9005Mechanical processing of the housing is requiredWhen the clip is attached, the enclosure rating is maintained up to IP 65
- This text is machine translated.
Scope of delivery
- 1 clip incl. Mounting material





