
Number
Technical specifications
- Temperature resistance --30°C to +70°C.
- Product type
Desktop case
- Material
Acrylonitrile butadiene styrene
IP30
- Factory colour
Grey-white (RAL 7035)
Agate grey (RAL 7038)
- Length
224.20 mm
- Width
198.90 mm
- Height
118 mm
- Content
1 pc(s)
- Dim
(L x W x H) 224.20 x 198.90 x 118 mm
- Type
Ultramas UM 52020 L - SET
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2995345 Bopla Ultramas UM 52020 L - SET Desktop case (L x W x H) 224.20 x 198.90 x 118 mm Acrylonitrile butadiene styrene Grey-w
User & Safety Instructions
User & Safety Instructions 2995345 Bopla Ultramas UM 52020 L - SET Desktop case (L x W x H) 224.20 x 198.90 x 118 mm Acrylonitrile butadiene styrene Grey-w
Download
Download 2995345 Bopla Ultramas UM 52020 L - SET Desktop case (L x W x H) 224.20 x 198.90 x 118 mm Acrylonitrile butadiene styrene Grey-w
Download 2995345 Bopla Ultramas UM 52020 L - SET Desktop case (L x W x H) 224.20 x 198.90 x 118 mm Acrylonitrile butadiene styrene Grey-w
Description
Features
- All housing parts are screwed together with high-quality brass threaded inserts. It also ensures reliable opening and closing
- In the interior there are versatile recordings for conducting boards (horizontal and vertical)
- Base set for vertical or horizontal use
- Front plates, 2 mm, aluminum, anodized and natural colors
- Color: Housing light gray similar. RAL 7035, flap and feet agate gray similar. RAL 7038
- Temperature resistance: -30°C to 70°C.
- This text is machine translated.
Scope of delivery
- Housings
- 2x front plates
- 1x set-up base
- 1x setup kit



