
Number
Highlights & Details
ULTRAMAS table case
- (W x H x D) 157.5 x 62.2 x 199 mm
- ABS
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Desktop case
- Material
Acrylonitrile butadiene styrene
- Factory colour
Light grey
- Type
No ventilation slots
- Width
157.5 mm
- Height
62.2 mm
- Content
1 pc(s)
- Dim
(W x H x D) 157.5 x 62.2 x 199 mm
- RoHS-compliant
Yes
- Depth
199 mm
- Type
ULTRAMAS UM32009L+2X FP30009
- Material (details)
ABS
- Type
UM32009L+2X FP30009
Documents & Downloads
Datasheet
Datasheet 521264 Bopla ULTRAMAS UM32009L+2X FP30009 Desktop case (W x H x D) 157.5 x 62.2 x 199 mm Acrylonitrile butadiene styrene Light
User & Safety Instructions
User & Safety Instructions 521264 Bopla ULTRAMAS UM32009L+2X FP30009 Desktop case (W x H x D) 157.5 x 62.2 x 199 mm Acrylonitrile butadiene styrene Light
Download
Download 521264 Bopla ULTRAMAS UM32009L+2X FP30009 Desktop case (W x H x D) 157.5 x 62.2 x 199 mm Acrylonitrile butadiene styrene Light
Download 521264 Bopla ULTRAMAS UM32009L+2X FP30009 Desktop case (W x H x D) 157.5 x 62.2 x 199 mm Acrylonitrile butadiene styrene Light
Description
Scope of delivery
- The case is supplied with an aluminum front and back plate, both 2 mm thick.

