
Number
Highlights & Details
ULTRAMAS table case
- (W x H x D) 290.9 x 62.2 x 199 mm
- ABS
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Features
with air vents
- Material
Acrylonitrile butadiene styrene
- Factory colour
Light grey
- Type
Ventilation slots
- Width
290.9 mm
- Height
62.2 mm
- Content
1 pc(s)
- Dim
(W x H x D) 290.9 x 62.2 x 199 mm
- RoHS-compliant
Yes
- Depth
199 mm
- Type
ULTRAMAS UM62009L+2X FP60009
- Material (details)
ABS
- Type
UM62009L+2X FP60009
- Product type
Desktop case
Documents & Downloads
Datasheet
Datasheet 521299 Bopla ULTRAMAS UM62009L+2X FP60009 Desktop case (W x H x D) 290.9 x 62.2 x 199 mm Acrylonitrile butadiene styrene Light
User & Safety Instructions
User & Safety Instructions 521299 Bopla ULTRAMAS UM62009L+2X FP60009 Desktop case (W x H x D) 290.9 x 62.2 x 199 mm Acrylonitrile butadiene styrene Light
Download
Download 521299 Bopla ULTRAMAS UM62009L+2X FP60009 Desktop case (W x H x D) 290.9 x 62.2 x 199 mm Acrylonitrile butadiene styrene Light
Download 521299 Bopla ULTRAMAS UM62009L+2X FP60009 Desktop case (W x H x D) 290.9 x 62.2 x 199 mm Acrylonitrile butadiene styrene Light
Description
Scope of delivery
- The case is supplied with an aluminum front and back plate, both 2 mm thick.

