
Number
Highlights & Details
Bopla UNIMAS U 135 26135000 Electronics casing 135 x 132 x 60 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
- (L x W x H) 135 x 132 x 60 mm
- Polystyrene
- IP40
Our service for you
Technical specifications
- Product type
Electronics casing
- Material
Polystyrene (EPS)
IP40
- Factory colour
Grey-white (RAL 7035)
- Length
135 mm
- Width
132 mm
- Height
60 mm
- Content
1 pc(s)
- Dim
(L x W x H) 135 x 132 x 60 mm
- RoHS-compliant
Yes
- Type
UNIMAS U 135
- Material (details)
Polystyrene
Documents & Downloads
Datasheet
Datasheet 540820 Bopla UNIMAS U 135 26135000 Electronics casing 135 x 132 x 60 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 540820 Bopla UNIMAS U 135 26135000 Electronics casing 135 x 132 x 60 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download
Download 540820 Bopla UNIMAS U 135 26135000 Electronics casing 135 x 132 x 60 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download 540820 Bopla UNIMAS U 135 26135000 Electronics casing 135 x 132 x 60 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)





