
Number
Highlights & Details
Bopla UNIMAS U 85 26085000 Electronics casing 85 x 81 x 40 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
- (L x W x H) 85 x 81 x 40 mm
- Polystyrene
- IP40
Our service for you
Technical specifications
- Temperature resistance -10°C to 65°C.
- Product type
Electronics casing
- Material
Polystyrene (EPS)
IP40
- Factory colour
Grey-white (RAL 7035)
- Length
85 mm
- Width
81 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 85 x 81 x 40 mm
- RoHS-compliant
Yes
- Type
UNIMAS U 85
- Material (details)
Polystyrene
Documents & Downloads
Datasheet
Datasheet 540803 Bopla UNIMAS U 85 26085000 Electronics casing 85 x 81 x 40 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 540803 Bopla UNIMAS U 85 26085000 Electronics casing 85 x 81 x 40 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download
Download 540803 Bopla UNIMAS U 85 26085000 Electronics casing 85 x 81 x 40 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download 540803 Bopla UNIMAS U 85 26085000 Electronics casing 85 x 81 x 40 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)





