
Number
Highlights & Details
Universal wall mounts VESA Bopad
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Mount
- Height
88 mm
- Width
115.1 mm
- Dim
(W x H) 115.1 mm x 88 mm
- Material
PA-GF
- Factory colour
Black
- Compatible with (details)
Series BOP 7.0 / 10.1
- Content
1 pc(s)
- Type
VESA WB-9005
- RoHS-compliant
Yes
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1607275 Bopla VESA WB-9005 35111005 Mount (W x H) 115.1 mm x 88 mm PA-GF Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1607275 Bopla VESA WB-9005 35111005 Mount (W x H) 115.1 mm x 88 mm PA-GF Black 1 pc(s)
Download
Download 1607275 Bopla VESA WB-9005 35111005 Mount (W x H) 115.1 mm x 88 mm PA-GF Black 1 pc(s)
Download 1607275 Bopla VESA WB-9005 35111005 Mount (W x H) 115.1 mm x 88 mm PA-GF Black 1 pc(s)



