
Number
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Mount
- Height
85 mm
- Width
108.5 mm
- Dim
(W x H) 108.5 mm x 85 mm
- Material
PA-GF
- Factory colour
White
- Compatible with (details)
Series BOP 7.0 / 10.1
- Content
1 pc(s)
- Type
VESA WB-9016
- RoHS-compliant
Yes
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1607305 Bopla VESA WB-9016 35111016 Mount (W x H) 108.5 mm x 85 mm PA-GF White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1607305 Bopla VESA WB-9016 35111016 Mount (W x H) 108.5 mm x 85 mm PA-GF White 1 pc(s)
Download
Download 1607305 Bopla VESA WB-9016 35111016 Mount (W x H) 108.5 mm x 85 mm PA-GF White 1 pc(s)
Download 1607305 Bopla VESA WB-9016 35111016 Mount (W x H) 108.5 mm x 85 mm PA-GF White 1 pc(s)



