The S 1125 VFR Special for Pallet Repair saber saw blade is unbreakable for continuous and effortless cuts in wood and metal. The reverse tip prevents jamming, bending and breaking of the shaft, for a long life. The Vario Tooth shape reduces vibrations for smooth cuts. The thick wall thickness (1.25 mm) increases the stability even further. The hardened HSS (high-speed work steel) tooth strip of the bimetal blade is also reinforced with elastic HCS (carbon steel), making it ideal for working on pallets. The fine to medium Vario Tooth tooth pitch (1.8/2.6 mm) cuts through soft nails and fixings in pallet constructions. This saber saw blade has a standard length (225 mm) for a cutting capacity of up to 165 mm. Suitable for saber saws with 0.5 inch universal shaft systems. Material: BIM, tooth design: Vario-toothed, tooth pitch [mm] / TPI: 1.8/2.6/10/14, dimensions LxWxD [mm]: 225 x 19 x 1.25, application areas: Pallets, cutting depth up to 165 mm, highest stability and service life, type: S 1125 VFR
This text is machine translated.