
Bosch Accessories 2607017153 HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5
EAN:
Part number:
Item no:
Number
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
Only 8 Set(s) available
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Content
1 Set
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tool holder
Cylinder shank
- Weight
1000 g
- Depth
200 mm
- Height
50 mm
- Length
200 cm
- Width
150 mm
- Drill hole diameter
1.0 – 13.0 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 819618 Bosch Accessories 2607017153 HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5
Description
Metal drill bit set for precision drilling in iron, steel, non-ferrous metals, gray cast iron, hard plastics. Drill diameter in 0.5 mm steps rising from 1-13 mm. 25 twist drill bit from high-speed steel for drilling machines in a hand-managed and stationary use. Long life. Low risk of breakage due to high elasticity.
Scope of delivery
- 25 x HSS-R drill Ø 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8,5/9/9,5/10/10,5/11/11,5/12/12,5/13 mm.
Hints
This text is machine translated.









