V Line Box 68 part 6 x 68-piece V-Line drill and bit set. Contents of set: Folding knife, magnetic rod and angle screwdriver. 8 HSS-R metal drills with a diameter of 2 to 6 mm. 9 stone drills with diameters from 4 to 10 mm. 8 wood drill bits with diameter from 3 to 10 mm. 2 Flat milling drills with diameters of 16 and 20 mm. 29 screwdriver bits with length: 25 mm, PH 0 / 1 / 2 / 2 / 3, PZ 0 / 1 / 2 / 2 / 3, S4 / 5 / 6 / 7, T10 / 10 / 15 / 15 / 20 / 20 / 25 / 25 / 30 / 30 / 40, H3 / 4 / 5 / 6. 6 socket wrenches with diameter 6 / 8 / 9 / 10 / 11 / 13 mm. Countersink and magnetic bit holder
This text is machine translated.