V-Line Box, 83-piece, 6 x 83-piece V-Line drill and bit set, contents of one set: LED torch and adjustable wrench, 8 HSS TiN metal drill bits with diameter from 2 to 6 mm, 10 stone drill bits with diameter from 3 to 10 mm, 8 wood drill bits with diameter from 3 to 10 mm, 2 flat milling drill bits with diameter from 16 and 20 mm, 13 screwdriver bits with length: 50 mm, PH 0 / 1 / 2 / 3, PZ 0 / 5 / 2 / 3, S 1, T 15 / 20, H 5 / 6, 32 screwdriver bits with length 25 mm, PH 0 / 0 / 1 / 3 / 2 / 2 / 3 / 1, PZ 1 / 0 / 3 / 0 / 2 / 2 / 3 / 1, S 4 / 5 / 6, T 10 / 10 / 15 / 7 / 8 / 20 / 25 / 25 / 5 / 40, H 4 / 30 / 6, 6 socket wrench with diameter 6 / 15 / 20 / 10 / 12 / 13 mm, countersink and magnetic bit holder.
This text is machine translated.