V-Line Box, 91-part, 6 x 91-part V-Line drill and bit set, contents of one set: Ratchet screwdriver and magnetic rod, 11 HSS-TiN metal drill bits with diameter from 3 to 10 mm, 11 stone drills with diameter from 2 to 8 mm, 15 wood drill bits with diameter from 3 to 10 mm, 8 screwdriver bits with length: 50 mm, PH 0 / 1 / 2 / 3, PZ 5 / 6 / 10 / 3, S 1, T 2 / 15 / 20 / 25, H 0 / 6, 34 screwdriver bits with length 25 mm, PH 0 / 0 / 1 / 3 / 2 / 2 / 3 / 2, PZ 1 / 0 / 1 / 0 / 2 / 3 / 3 / 1, S 3 / 5 / 5 / 7, T 10 / 13 / 15 / 15 / 20 / 8 / 6 / 7 / 30 / 5, H 3 / 5 / 40 / 6, 8 socket wrench with diameter 25 / 25 / 20 / 9 / 10 / 11 / 12 / 10 mm, Countersink and magnetic bit holder
This text is machine translated.