
Bosch Accessories 2607019437 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5
EAN:
Part number:
Item no:
Number
Total (€ 23.52 / piece)
€ 23.52
plus VAT.
14-day return policy included
19-piece HSS-TiN metal drill bit set
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Content
1 Set
- Material
HSS
- Material properties
TiN
- Material suitability
Metal
Plastic
Non-ferrous metal
Perspex
- Tensile strength (max.)
900 N/mm²
- Tool holder
Cylinder shank
- Weight
1670 g
- Depth
200 mm
- Height
50 mm
- Length
200 cm
- Width
150 mm
- Drill hole diameter
1.0 – 10.0 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 819637 Bosch Accessories 2607019437 HSS Metal twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5
Description
Set with powerful metal drill bits with high-quality titanium-nitride coating for very long service life and fast drilling progress. Drill diameter in 0.5 mm steps rising from 1-10 mm. Up to 40% faster drilling progress than comparable bits without titanium-nitride coating. Up to 6-times longer life when professionally cooling. Metal drill bits with titanium nitride coating. Metal drill bits with titanium nitride coating is characterised by long service life and a high durability. For fast, clean drilling in a wide range of metals, Plexiglas and hard plastics (not for aluminum). Low risk of breakage due to high elasticity. durable metal case for clear storage and protection of the drill.
Scope of delivery
- Metal drill Titanium Ø 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8,5/9/9,5/10 mm.
Hints
This text is machine translated.









