
Bosch Accessories 2607019446 Promoline HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm,
EAN:
Part number:
Item no:
Number
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
Only 5 Set(s) available
25-piece. HSS-R steel drill bit set
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Content
1 Set
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Weight
2240 g
- Depth
200 mm
- Height
50 mm
- Length
200 cm
- Width
150 mm
- Drill hole diameter
1.0 – 13.0 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 819647 Bosch Accessories 2607019446 Promoline HSS Metal twist drill bit set 25-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm,
Description
Metal drill bit set for precise drilling in iron, steel, non-ferrous metals, gray cast iron, hard plastics. Drill diameter in 0.5 mm steps rising from 1-13 mm. 25 twist drill bit from high-speed steel for hand-held and stationary drilling machines. High durability: Low risk of breakage due to high elasticity. Storage in robust metal box protects the tool and provides for better overview.
Scope of delivery
- HSS-R-metal drill Ø 1/1.5/2/2.5/3/3.5/4/4.5/5/5.5/6/6.5/7/7.5/8/8,5/9/9,5/10/10,5/11/11,5/12/12,5/13 mm.
Hints
This text is machine translated.









