
Bosch Accessories 2607019673 Promoline HSS Metal twist drill bit set 7-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm r
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Only 5 Set(s) available
7pcs. HSS-Spiral drill set
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
2 mm
3 mm
4 mm
5 mm
6 mm
8 mm
10 mm
- Content
1 Set
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Drill hole diameter
1.0 – 10.0 mm
- Material suitability
Alloyed and unalloyed steel up to a tensile strength of 900 N/mm ², non-ferrous metals, and grey cast iron, hard plastics
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 815042 Bosch Accessories 2607019673 Promoline HSS Metal twist drill bit set 7-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm r
Description
Mini X-Line metal drill bit set, 7-piece. The powerful universal drill. A robust spiral drill made of high-performance fast steel, high elasticity and low risk of breakage thanks to heat-deformed manufacturing. Universally suitable for a wide range of metals and hard plastics. Belongs in every toolbox: This basic equipment of 7 metal drill bits enables clean and exact drilling in metal and plastic. 7 metal drill bits with a diameter of 2 - 10 mm made of high-performance quick steel for precise drill holes. Convenient Bosch Mini-X-Line box ensures order and clarity. Suitable for all electrical tool brands. Set contains 7 metal drills with diameter: 2 / 3 / 4 / 5 / 6 / 8 / 10 mm. Note: When drilling metal, it is recommended to use coolant, e.g. Bosch universal cutting oil 2 607 001 409. Safety information: Please wear safety goggles when using the device.
This text is machine translated.
This text is machine translated.
Features
- Right-cutting
- Type N
- Drilling point 118°
- Ø-tolerance h 8
- Roll-milled spiral with more polished bevelled, steam-relief
Scope of delivery
- 2, 3, 4, 5, 6 and 8 mm.






