Robust tightening of screws and precise drilling in construction materials! Do you need a set of robust screwdriver bits and multi-material drills to complete your interior fitting work? Then the PRO Impact Mixed Set is the right choice. The bore bits are made of modified steel for greater stability. Laser markings make it easy to select the right bit. We have used the same modified steel for the manufacture of the drill bits and have them provided with carbide tips so that you can easily drill new holes. The PRO Impact Mixed set is a good choice for interior designers and installers that need a reliable screw bit and drill bit. The screw bits have a torsion zone, torque loads are absorbed at the tip of the bits to ensure that they do not break. The bits have color-coded rings that show the head type and laser markers that help you choose. The HEX-9M multi-construction drill bits feature durable cutting edges and carbide tips for extra hardness. Their spirals on the drill remove chips efficiently and thus extend the life of the drill. The set comes in a sturdy suitcase and is arranged in brackets, from which you can make your own toolbox.
This text is machine translated.