The wood twist drill is suitable for precise drilling in soft and hard wood and can be used for passage and blind hole drilling. Extremely sharp drill with centering tip for an exact positioning of the drill hole. With the precision-ground pre-cutting edges, crack-free holes can be drilled. The two grooves prevent material from clogging the hole and provide easy removal of the drill material for precise results. This drill is suitable for soft and hard wood. This drill has a cylindrical shank system. Diameter mm: 2.0; 3.0; 4.0; 5.0; 6.0, working length mm: 24; 33; 43; 52; 63, total length mm: 62; 74; 88; 99; 106, dimension(s) set, length mm: 56.0, dimension(s) set, width mm: 18.0, dimension(s) set, height mm: 163, dimension(s) set mm: 56.0 x 18.0 x 163
This text is machine translated.