The cutting wheel Best for Inox has an outstanding service life when cutting in Inox. The disc has ceramic-encapsulated abrasive grains. This makes it particularly resistant to wear and guarantees uniformly high quality with minimal burr formation or blue discoloration. The disc is free of iron, sulfur and chlorinated fillers. The precision-manufactured glass fiber fabric provides for high stability and safety during cutting. Use this disc to cut steel. For angle grinders Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Specification: A 30 V INOX BF, diameter mm: 125, bore diameter mm: 22.23, thickness mm: 2.5
This text is machine translated.