First-class material removal rate - the sanding belt X440 Best for Wood and Paint has an excellent material removal rate while grinding old paint, varnish or wood surfaces. The hard half-precious corundum grains allow grinding with high abrasion performance. The base is made of X-fabric and has a high-quality tape connection – for high load-carrying capacity with complex work. The electro-statically dispersed abrasive grains permit uniform dust extraction for continuous grinding. This product is suitable for grinding surfaces made of wood and with coating as well as for deburring sharp edges. It is also Ideal for flush grinding of edges and wrinkles. The sanding belt X440 Best for Wood and Paint is suitable for belt grinders. The solid resin adhesive of the grinding grain provides for abrasion resistance during hard use.
This text is machine translated.