The standard for Wood chamfer cutter with 45 degree angle allows a high cutting performance for consistent chamfering. With high-quality tungsten carbide blades for durability and reliable cutting. The design of the cutter also limits the chip size and thus prevents kickback. The cutter is suitable for consistent chamfering of edges in soft and hard wood as well as wood composites. The chamfer width is simply controlled by adjusting the cutter height. The 45 degree angle is also ideal for general sloped applications. It is suitable for hand milling and portable table milling. The ball bearing enables direct routing on the workpiece without side guide. Shaft mm: 6, Angle degree: 45, Width (B) mm: 11.1, Diameter (D) mm: 34.9, Working length (L) mm: 14.7, Overall length (G) mm: 56
This text is machine translated.