
Technical specifications
- Product type
Groover
- Material
Carbide metal
- Shank Ø
8 mm
- Length
62 mm
- Working length
30 mm
- Type (Bosch)
Bosch Professional (blue)
- Rotational speed (max.)
35.000 U/min
- Content
1 pc(s)
- Material properties
carbide-tipped
- (Ø)
14 mm
Other
62 mm
8 mm
FALSE
30 mm
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
TRUE
14 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410607 Bosch Accessories 2608629678 Groover Carbide metal Length 62 mm Product size (Ø) 14 mm Working length 30 mm Shank diamet
Description
Precise milling of grooves, slots and seams in wood! High quality carbide teeth ensure clean and precise cuts. When milling grooves, slots and wrinkles with the router, a sharp and precise cutter can be decisive. We have developed the PRO milling tool for carpenters and carpenters to help them work with the router in soft wood, hardwood and wood composites.
This text is machine translated.
This text is machine translated.
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












