
Technical specifications
- Product type
Groover
- Material
Carbide metal
- Shank Ø
8 mm
- Length
50 mm
- Working length
4.500 mm
- Rotational speed (max.)
35.000 U/min
- Content
1 pc(s)
- Material properties
carbide-tipped
- (Ø)
5.600 mm
T-slot cutter
50 mm
8 mm
FALSE
4.5 mm
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
TRUE
5.6 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410590 Bosch Accessories 2608629682 Groover Carbide metal Length 50 mm Product size (Ø) 5.600 mm Working length 4.500 mm Shank
Description
Precise milling of T-grooves! High quality carbide teeth ensure clean and precise cuts. When milling T-shaped slots, a sharp and durable cutter can be crucial. We have developed the PRO milling tool for carpenters and carpenters to help them work with the router in soft wood, hardwood and wood composites.
This text is machine translated.
This text is machine translated.
What kind of Milling Machines are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















