Excellent life in medium thickness metal! ALTIN coating for sophisticated metal work Are you metal workers looking for a strong and durable jigsaw blade for cutting metal sheets? Then the PRO Metal Medium T121AFC is the right choice. We have reinforced the teeth with a coating to ensure that they resist heat and oxidation. This allows you to make straight cuts in medium thickness sheet - always and again. The PRO Metal Medium T121AFC jigsaw blade is made of bi-metal: It has a high-speed steel (HSS) rack with an aluminum titanium nitride coating (ALTIN), which is connected to a carbon steel (HCS) body for good stability and durability. The tooth geometry – heavily milled, wavy teeth – as well as the conical body of the blade and the thin cut joints ensure an even cut. Use it to cut panels with a thickness between 1 and 3 mm.
This text is machine translated.