Excellent service life when cutting sandwich metal! The thicker blade offers additional stability for a precise cut Precise and clean cuts in metal sandwich require a jigsaw blade that is strong, but also Dick and long enough to cut hard, multi-layered material. This is exactly how we designed the PRO Metal Sandwich Precise T1018AFP. With its bi-metal material and the increased thickness, this 250 mm long jigsaw blade Ideal is to do the work - always and again. The PRO Metal Sandwich Precise T1018AFP jigsaw blade gets its strength and flexibility from the BI metal: It has a high-speed steel (HSS) toothed rack connected to a more elastic carbon steel (HCS) body. We have made this sheet stronger: It is difficult to bend and delivers precise, straight cuts at the desired angle. The milled, corrugated teeth with fine tooth division facilitate the clean and simple cutting of metal sandwich panels. Thanks to its extended length , it can work on workpieces with a thickness of up to 150 mm. We recommend the use with the Bosch jigsaws GST 150 and 160.
This text is machine translated.