The plunge saw blade Starlock AIZ 20 OFF enables fine cuts in wood and unhardened metal. The narrow sheet of 20 mm width enables filigree work. The robust Starlock recording system reduces lateral vibration of the blade and enables hair-fine cuts by means of direct power transmission. It is used for sawing recesses in furniture components, flush cutting of copper pipes and immersion cuts in plasterboard. This sheet saws wood and unhardened metal, soft plastics and panels with plastic lamination. This product is used with all Starlock, Starlock Plus and Starlock Max power tools as well as all common multi-function tools. The bimetal connection made of HCS steel sheet (hohem) and HSS steel teeth (high-speed work steel) is wear and heat resistant and provides the blade with a long life when cutting unhardened metal and abrasive material. The Starlock recording system enables a quick blade change without touching the sheet in three seconds. Thanks to its three-dimensional tight fit, the recording system allows maximum power transmission between the machine and accessories. Material: BIM, width [mm]: 20, immersion depth [mm]: 30
This text is machine translated.