The plunge saw blade Starlock AIZ 10 OFF enables fine cuts in wood and unhardened metal. Its narrow sheet of 10 mm enables filigree work. The robust holder system of the blade reduces lateral vibration and enables hair-fine cuts by means of direct power transmission. It is used for filigree work on non-ferrous profiles and immersion cuts in plasterboard. This sheet saws wood and unhardened metal, soft plastics and panels with plastic lamination. This product is used with all Starlock, Starlock Plus and Starlock Max power tools as well as all common multi-function tools. When cutting unhardened metal and abrasive material, the bimetal connection is made of HCS steel (hohem) and HSS steel (high-speed work) teeth, and is resistant to wear and heat, and provides the blade with a long life. The Starlock recording system enables a quick blade change without touching the sheet in three seconds. Thanks to its three-dimensional tight fit, the recording system allows maximum power transmission between the machine and accessories. Material: BIM, width [mm]: 10, immersion depth [mm]: 20
This text is machine translated.