The Starlock AIZ 32 APB saw blade enables precise flush cuts and deep plunge cuts in wood, metal and plastic. Thanks to the rounded tip of the blade (Curved-Tec), the cuts are precise from the start. The robust Starlock recording system increases control of the guide and enables highly precise cuts with direct power transmission and reduced lateral vibration. This versatile sheet also cuts very hard composite materials made of wood and metal, as well as unhardened nails and screws, pipes made of non-ferrous metal and profiles of smaller dimensions. It is compatible with all Starlock, Starlock Plus and Starlock Max power tools as well as all common multi-purpose tools. When cutting unhardened metal and abrasive material, the bimetal connection is made of HCS steel (hohem) and HSS steel (high-speed work steel) teeth, and is resistant to wear and heat, giving the blade a long life. The Starlock recording system enables a quick blade change without touching the sheet in three seconds. Thanks to its three-dimensional tight fit, the recording system allows maximum power transmission between the machine and accessories. Material: BIM, width [mm]: 32, immersion depth [mm]: 50
This text is machine translated.