The mortar chisel with SDS plus is ideal for removing mortar from building blocks. The execution of the chisel enables precise, fast and easy working even in complex angular layers, without damaging the components. The flat scraper form enables efficient material removal and prevents the chisel from jamming in the joint. It is also equipped with an efficient pre-breaking edge, which allows the chisel to be easily held in the center of the joint and to break the mortar. The chisel is intended for mortar and component, mainly to clean vertical mortar joints. It is compatible with the SDS Plus mounting system. However, it can also be used directly with SDS plus type hammers with rotation stop. The SDS Plus mortar chisel is designed in two wide sections that fit precisely into all standard joints. Total length mm: 200, thickness mm: 9.5
This text is machine translated.