
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
10 mm
- Material
Tungsten carbide
- Material properties
hardened
- Material suitability
Reinforced concrete
- Working length
950 mm
- Content
1 pc(s)
- Type (Bosch)
Bosch Professional (blue)
- Total length
1000 mm
- Tool holder
SDS-Plus
- Drill features
Spiral groove
- Length
950 mm
1000 mm
SDS-plus
950 mm
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
10.00 mm
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410556 Bosch Accessories 2608707249 2608707249 Tungsten carbide Hammer drill bit 10 mm Total length 1000 mm SDS-Plus 1 pc(s)
Description
Outstanding life in reinforced concrete! High quality, tough tungsten carbide provides strength and durability Reinforced concrete is a common material in infrastructure, commercial and residential construction, and electricians, plumbers or HVAC installers often have to drill into it. The PRO SDS plus 5X hammer drills are developed for this difficult task, with a robust 4-cutter design that does not catch or break when it hits an armoring. The PRO SDS Plus-5X 4 cutting head has an embedded cross made from high quality tungsten carbide and provides comfort for professionals who need to drill precise holes in reinforced concrete. The stone drill has 4 spiral grooves, which move the dust away from the punch and guarantee an effective and lasting performance.
This text is machine translated.
This text is machine translated.






















