
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
20 mm
- Material
Tungsten carbide
- Material properties
carbide-tipped
- Material suitability
Stone
Masonry
- Working length
400 mm
- Content
1 pc(s)
- Total length
450 mm
- Tool holder
SDS-Plus
- Weight
0.6300
- Drill features
Spiral groove
- Length
450 mm
450 mm
SDS-plus
400
4
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
20.00 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3314409 Bosch Accessories 2608836641 2608836641 Tungsten carbide Hammer drill bit 20 mm Total length 450 mm SDS-Plus 1 pc(s)
Description
Outstanding life in reinforced concrete! High quality, tough tungsten carbide provides strength and durability Reinforced concrete is a common material in infrastructure, commercial and residential construction. Electrician, plumbing or heating and air-conditioning technicians often have to fall back on this drill. PRO SDS plus 5X hammer drills are designed for this difficult task and have a robust 4-cutter design that does not catch or break when impacting on armoring. The PRO SDS Plus-5X 4 cutting head has an embedded cross made from high quality tungsten carbide and provides comfort for professionals who need to drill precise holes in reinforced concrete. The stone drill has 4 spiral grooves, which move the dust away from the punch and guarantee an effective and lasting performance.
This text is machine translated.
This text is machine translated.





















