Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsPower Tool AccessoriesDrill BitsTile Drill Bits

Bosch Accessories 2608900589 Tile drill bit 1-piece 5 mm Total length 90 mm Hex shank 1 pc(s)

EAN:
Part number:
Item no:
Metal cutting tool with a blue head and silver shaft, used for precise drilling or milling of metal components.
Metal cutting tool with a blue head and silver shaft, used for precise drilling or milling of metal components.
'Bosch HEX-9 HardCeramic Drill Bit, 5 mm Diameter, 90 mm Length. Suitable for Tiles and Stone. Long-lasting, Universal Fit.'
'Bosch HEX-9 HardCeramic Drill Bit for Ceramic Tiles; 5 mm Diameter, 90 mm Length. Suitable for long-lasting performance on hard materials.'
A person is drilling into a wall with a cordless drill, wearing safety glasses and a mask. The background shows tiles.
'Bosch Expert HEX-9 Hard Ceramic Drill: outstanding durability in hard tiles. Features: long-lasting, precise, fine cutting edge.'
1/5
Product type
Tile drill bit
Drill hole Ø
5 mm
Material suitability
Ceramic
Tiles
Content
1 pc(s)
Total length
90 mm
Bosch Accessories
Fast track dispatch on Fri 23 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
Only 2 Piece(s) available
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery

Highlights & Details

EXPERT HEX-9 HardCeramic drill, 5 x 90 mm

  • Lasts up to 10 times longer than a standard tile drill
  • Extremely durable drill tip with Bosch Carbide Technology.
  • Hexagonal shaft for maximum power transmission in standard drill chuck and in hexagonal holders.
  • ideal for drilling holes in bathroom tiles, e.g. for installing a shower partition
  • And for drilling into roof tiles without the need for cooling. Drills effortlessly in tiles up to a hardness of PEI 5.
  • The first choice for interior decorators and roofers: Durable and practical.

Technical specifications

Product type

Tile drill bit

Drill hole Ø

5 mm

Material suitability

Ceramic

Tiles

Content

1 pc(s)

Total length

90 mm

Tool holder

Hex shank

Shank Ø

6 mm

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Variants(All information include VAT, plus shipping costs)

Content
Drill hole Ø
Product type
 
Bosch Accessories 2608900589 Tile drill bit 1-piece 5 mm Total length 90 mm Hex shank 1 pc(s)
Bosch Accessories 2608900589 Tile drill bit 1-piece 5 mm Total length 90 mm Hex shank 1 pc(s)

2385193

Fast track dispatch on Fri 23 Oct
2 Piece(s)Conrad Electronic
This article
1 pc(s)
5 mm
Tile drill bit
Minimum order quantity: 1
Multiple: 1

€ 9.99*

Bosch Accessories 2608900587 Tile drill bit 1-piece 3 mm Total length 90 mm Hex shank 1 pc(s)
Bosch Accessories 2608900587 Tile drill bit 1-piece 3 mm Total length 90 mm Hex shank 1 pc(s)

2385191

Fast track dispatch on Fri 23 Oct
2 Piece(s)Conrad Electronic
1 pc(s)
3 mm
Tile drill bit
Minimum order quantity: 1
Multiple: 1

€ 11.99*

Bosch Accessories 2608900592 Tile drill bit 1-piece 8 mm Total length 90 mm Hex shank 1 pc(s)
Bosch Accessories 2608900592 Tile drill bit 1-piece 8 mm Total length 90 mm Hex shank 1 pc(s)

2385196

Fast track dispatch on Fri 23 Oct
1 Piece(s)Conrad Electronic
1 pc(s)
8 mm
Tile drill bit
Minimum order quantity: 1
Multiple: 1

€ 13.99*

Bosch Accessories 2608900593 Tile drill bit 1-piece 10 mm Total length 90 mm Hex shank 1 pc(s)
Bosch Accessories 2608900593 Tile drill bit 1-piece 10 mm Total length 90 mm Hex shank 1 pc(s)

2385197

Fast track dispatch on Fri 23 Oct
2 Piece(s)Conrad Electronic
1 pc(s)
10 mm
Tile drill bit
Minimum order quantity: 1
Multiple: 1

€ 12.99*

Bosch Accessories 2608900594 Tile drill bit 1-piece 12 mm Total length 90 mm Hex shank 1 pc(s)
Bosch Accessories 2608900594 Tile drill bit 1-piece 12 mm Total length 90 mm Hex shank 1 pc(s)

2385198

Fast track dispatch on Fri 23 Oct
2 Piece(s)Conrad Electronic
1 pc(s)
12 mm
Tile drill bit
Minimum order quantity: 1
Multiple: 1

€ 16.99*

Bosch Accessories 2608900588 Tile drill bit 1-piece 4 mm Total length 90 mm Hex shank 1 pc(s)
Bosch Accessories 2608900588 Tile drill bit 1-piece 4 mm Total length 90 mm Hex shank 1 pc(s)

2385192

Unavailable
76 Piece(s)Conrad Electronic
1 pc(s)
4 mm
Tile drill bit
Minimum order quantity: 1
Multiple: 1
Bosch Accessories 2608900590 Tile drill bit 1-piece 6 mm Total length 90 mm Hex shank 1 pc(s)
Bosch Accessories 2608900590 Tile drill bit 1-piece 6 mm Total length 90 mm Hex shank 1 pc(s)

2385194

Unavailable
Conrad Electronic
1 pc(s)
6 mm
Tile drill bit
Minimum order quantity: 1
Multiple: 1

€ 10.99*

Bosch Accessories 2608900591 Tile drill bit 1-piece 7 mm Total length 90 mm Hex shank 1 pc(s)
Bosch Accessories 2608900591 Tile drill bit 1-piece 7 mm Total length 90 mm Hex shank 1 pc(s)

2385195

Unavailable
3 Piece(s)Conrad Electronic
1 pc(s)
7 mm
Tile drill bit
Minimum order quantity: 1
Multiple: 1
Bosch Accessories 2608900596 Tile drill bit set 5-piece 6 mm Hex shank 5 pc(s)
Bosch Accessories 2608900596 Tile drill bit set 5-piece 6 mm Hex shank 5 pc(s)

2385200

Unavailable
Conrad Electronic
5 pc(s)
6 mm
Tile drill bit set
Minimum order quantity: 1
Multiple: 1

€ 37.99*

Bosch Accessories 2608900598 Tile drill bit set 5-piece 5 mm Hex shank 5 pc(s)
Bosch Accessories 2608900598 Tile drill bit set 5-piece 5 mm Hex shank 5 pc(s)

2385202

Unavailable
Conrad Electronic
5 pc(s)
5 mm
Tile drill bit set
Minimum order quantity: 1
Multiple: 1

€ 59.99*

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385193 Bosch Accessories 2608900589 Tile drill bit 1-piece 5 mm Total length 90 mm Hex shank 1 pc(s)

Description

Holds up to 10 times longer than a standard tile drill - since wall tiles are now ever bigger and harder, drilling holes with a tile drill is also increasingly difficult. Bosch has therefore developed the Expert HardCeramic Drill. Hard ceramic can be drilled dry with this. It also lasts much longer than our benchmark tile drill. Bosch’s Carbide Technology (Carbide technology from Bosch) is used for this special hard-ceramic drill. Carbide is the hardest of all metals. It is combined with an advanced, multi-cutting tip that distributes the workload across multiple asymmetrical surfaces. This complex drill tip, which is manufactured with a fine-grinding process, also enables precise drilling without slipping and scratching. The Bosch Expert HEX-9 HardCeramic drill is suitable for drilling ceramics. It can drill holes in hard tiles without lubricant or cooling. Hexagonal shaft for maximum power transmission in standard drill chuck and in hexagonal holders.

This text is machine translated.

Features

  • Hex shank

Scope of delivery

  • 1 x EXPERT HEX-9 HardCeramic drill, 5 x 90 mm

System requirements

  • Hex shank

Description

Holds up to 10 times longer than a standard tile drill - since wall tiles are now ever bigger and harder, drilling holes with a tile drill is also increasingly difficult. Bosch has therefore developed the Expert HardCeramic Drill. Hard ceramic can be drilled dry with this. It also lasts much longer than our benchmark tile drill. Bosch’s Carbide Technology (Carbide technology from Bosch) is used for this special hard-ceramic drill. Carbide is the hardest of all metals. It is combined with an advanced, multi-cutting tip that distributes the workload across multiple asymmetrical surfaces. This complex drill tip, which is manufactured with a fine-grinding process, also enables precise drilling without slipping and scratching. The Bosch Expert HEX-9 HardCeramic drill is suitable for drilling ceramics. It can drill holes in hard tiles without lubricant or cooling. Hexagonal shaft for maximum power transmission in standard drill chuck and in hexagonal holders.

This text is machine translated.

Features

  • Hex shank

Scope of delivery

  • 1 x EXPERT HEX-9 HardCeramic drill, 5 x 90 mm

System requirements

  • Hex shank

More interesting products

(*All information is plus legal VAT)
Bosch Accessories 2609256918 Carbide metal Multi-purpose drill bit set 3-piece 5 mm, 6 mm, 8 mm SDS-Quick 1 Set

Bosch Accessories 2609256918 Carbide metal Multi-purpose drill bit set 3-piece 5 mm, 6 mm, 8 mm SDS-Quick 1 Set

Conrad Electronic

€ 11.99*
Heller 21679 M Carbide metal Multi-purpose drill bit 6 mm Total length 160 mm SDS-Plus 1 pc(s)

Heller 21679 M Carbide metal Multi-purpose drill bit 6 mm Total length 160 mm SDS-Plus 1 pc(s)

Conrad Electronic

€ 5.99*
Bosch Accessories PUNTA MULTICOSTRUCTION SDS-QUICK 4X40X85 UNIVERSAL 2609256910 Multi-purpose drill bit 4 mm Total lengt

Bosch Accessories PUNTA MULTICOSTRUCTION SDS-QUICK 4X40X85 UNIVERSAL 2609256910 Multi-purpose drill bit 4 mm Total lengt

Conrad Electronic

€ 3.79*
Bosch Accessories 2608900597 Tile drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Hex shank 5 pc(s)

Bosch Accessories 2608900597 Tile drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Hex shank 5 pc(s)

Conrad Electronic

€ 59.99*
FRITZFURT 1191-3140 Diamond drill bit set 6-piece 5 mm, 6 mm, 8 mm, 10 mm, 12 mm Total length 215 mm 1 Set

FRITZFURT 1191-3140 Diamond drill bit set 6-piece 5 mm, 6 mm, 8 mm, 10 mm, 12 mm Total length 215 mm 1 Set

Conrad Electronic

€ 12.99*
Alpen MultiCut 100703100 Carbide metal Multi-purpose drill bit set 3-piece 5 mm, 6 mm, 8 mm Cylinder shank 1 Set

Alpen MultiCut 100703100 Carbide metal Multi-purpose drill bit set 3-piece 5 mm, 6 mm, 8 mm Cylinder shank 1 Set

Conrad Electronic

€ 9.49*
Alpen MultiCut 100905100 Carbide metal Multi-purpose drill bit set 5-piece 5 mm, 6 mm, 8 mm, 10 mm SDS-Plus 1 Set

Alpen MultiCut 100905100 Carbide metal Multi-purpose drill bit set 5-piece 5 mm, 6 mm, 8 mm, 10 mm SDS-Plus 1 Set

Conrad Electronic

€ 24.99*
kwb 048700 Carbide metal, Tungsten Multi-purpose drill bit 1-piece 10 mm Total length 120 mm Cylinder shank 1 pc(s)

kwb 048700 Carbide metal, Tungsten Multi-purpose drill bit 1-piece 10 mm Total length 120 mm Cylinder shank 1 pc(s)

Conrad Electronic

€ 7.49*
Bosch Accessories Bosch Power Tools 2609256916 Multi-purpose drill bit 8 mm Total length 120 mm SDS-Quick 1 pc(s)

Bosch Accessories Bosch Power Tools 2609256916 Multi-purpose drill bit 8 mm Total length 120 mm SDS-Quick 1 pc(s)

Conrad Electronic

€ 3.99*
Heller Allmat 19415 0 Carbide metal Multi-purpose drill bit 6 mm Total length 100 mm Cylinder shank 1 pc(s)

Heller Allmat 19415 0 Carbide metal Multi-purpose drill bit 6 mm Total length 100 mm Cylinder shank 1 pc(s)

Conrad Electronic

€ 5.99*
FRITZFURT 1191-3142 Diamond drill bit set 5-piece 6 mm, 8 mm, 10 mm, 12 mm Total length 140 mm 1 Set

FRITZFURT 1191-3142 Diamond drill bit set 5-piece 6 mm, 8 mm, 10 mm, 12 mm Total length 140 mm 1 Set

Conrad Electronic

€ 16.99*
FRITZFURT 1171-3105 Tile and glass drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Total length 120 mm 1 Set

FRITZFURT 1171-3105 Tile and glass drill bit set 5-piece 4 mm, 5 mm, 6 mm, 8 mm, 10 mm Total length 120 mm 1 Set

Conrad Electronic

€ 4.49*
FRITZFURT 1191-3141 Diamond drill bit set 5-piece 5 mm, 6 mm, 8 mm, 10 mm Total length 140 mm 1 Set

FRITZFURT 1191-3141 Diamond drill bit set 5-piece 5 mm, 6 mm, 8 mm, 10 mm Total length 140 mm 1 Set

Conrad Electronic

€ 14.99*
Bosch Accessories 2608901455 2608901455 Multi-purpose drill bit set 3 mm, 4 mm, 5 mm, 5 mm, 6 mm, 6 mm, 8 mm, 8 mm 1 pc(

Bosch Accessories 2608901455 2608901455 Multi-purpose drill bit set 3 mm, 4 mm, 5 mm, 5 mm, 6 mm, 6 mm, 8 mm, 8 mm 1 pc(

Conrad Electronic

€ 31.99*
Bosch Accessories 2608902370 2608902370 Multi-purpose drill bit set 4 mm, 5 mm, 6 mm 1 pc(s)

Bosch Accessories 2608902370 2608902370 Multi-purpose drill bit set 4 mm, 5 mm, 6 mm 1 pc(s)

Conrad Electronic

€ 35.99*
Makita E-14984 E-14984 Carbide metal Multi-purpose drill bit 1-piece 6 mm Total length 100 mm 1/4" (6.3 mm) hex 1 pc(s)

Makita E-14984 E-14984 Carbide metal Multi-purpose drill bit 1-piece 6 mm Total length 100 mm 1/4" (6.3 mm) hex 1 pc(s)

Conrad Electronic

€ 7.49*
kwb 048630 Carbide metal, Tungsten Multi-purpose drill bit 1-piece 3 mm Total length 70 mm Cylinder shank 1 pc(s)

kwb 048630 Carbide metal, Tungsten Multi-purpose drill bit 1-piece 3 mm Total length 70 mm Cylinder shank 1 pc(s)

Conrad Electronic

€ 2.99*
Heller Allmat 22680 6 Carbide metal Multi-purpose drill bit 3 mm Total length 70 mm Cylinder shank 1 pc(s)

Heller Allmat 22680 6 Carbide metal Multi-purpose drill bit 3 mm Total length 70 mm Cylinder shank 1 pc(s)

Conrad Electronic

€ 4.79*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list