Drill into reinforced concrete with improved dust reduction! Penetrates reinforced concrete with 4 cutters solid carbide head. Drilling precise holes in concrete is only one step in the installation of chemical dowels. The next step is time-consuming cleaning work. Everything is different with the EXPERT SDS Clean max-8X set. The system drills holes and simultaneously removes dust. This accelerates and simplifies the installation of chemical plugs. We have developed the EXPERT SDS Clean max-8X set for construction workers and installers who need to drill holes for chemical plugs. The drill is equipped with a solid carbide head with 4 cutting edges and a robust vacuum cleaner tube. In addition the SDS Clean Max connection is installed, which is suitable for all SDS Clean max-8X drills and is also simple to install as well as to remove. So you get a powerful drill that is easy to clean when plugged (just remove the suction pipe from the drill) and a new dust reduction technology that allows you to prepare holes for chemical plugs faster and ensure cleaner air at the workplace. All with just one accessory. Highly efficient dust removal with Bosch particle control.
This text is machine translated.