Long operating life when grinding different materials! The Delta-shape enables the grinding of corners and edges Small but hard grinding work for removing old material and for preparing surfaces are almost impossible to do with conventional grinding machines or by hand. Even if you can reach the surface, the sandpaper will tear. However, with the EXPERT Sand Plate you can reach corners and grind difficult materials with your oscillating multi-function tool. The coarse, open grains of the RT2 (grain 20) are best suited to removing mortar from tiles, carpet glue or for rough machining of wood. The RT4 (grain size 40) is best suited for removing thick varnish, but can also handle mortar and glue. The RT6 (grain 60) is the paint specialist, while the RT10 (grain 100) Ideal is suitable for grinding and preparing clean wood surfaces. Outstanding life thanks to Bosch carbide technology
This text is machine translated.