
Technical specifications
- Product type
Diamond cutting disc
- Material suitability
Cast iron
Stainless steel
Steel
Non-ferrous metal
Fibre-reinforced plastic
- Bore Ø
22.23 mm
- Dim
(Ø) 180 mm
- (Ø)
180 mm
- Disc diameter
180 mm
- Bore diameter
22.23 mm
Cutting
180 mm
FALSE
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
22.23 mm
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3827951 Bosch Accessories 2608902474 2608902474 Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Cast iron, Stainless
Description
This text is machine translated.







