The scraper Starlock ATZ 52 SC reliably removes hard residues. Its sharp blade is Ideal suitable for removing solid, brittle material. The robust and flexural-proof body made of HCS steel (steel with Hohem carbon content) makes the scraper resistant and bending-resistant when removing hardened residues. It reliably removes mortar or tile glue as well as concrete residues and hard carpet glue residues. It is compatible with all Starlock, Starlock Plus and Starlock Max electrical tools as well as all common multi-function tools. The Starlock recording system allows quick blade changes without blade contact in three seconds. The Starlock photograph system allows maximum power transmission between the machine and accessories through its three-dimensional tight fit. Material: HCS, cutting width [mm]: 52, cutting length [mm]: 26
This text is machine translated.