
Number (Package size 5 pc(s))
Total (€ 3.35 / piece)
€ 3.35
plus VAT.
14-day return policy included
Technical specifications
- Product type
Delta grinder blade
- Grit size
60
- Length
93 mm
- Width
93 mm
- Compatible with (details)
Allen Starlock (Bosch: GOP 12V-28 Professional
Sanding plate AVG 93 G
CE PMF
PMF 250 CES)
StarlockPlus (Bosch: GOP 30-28
GOP 40-30
GOP 18V-28 Professional
PMF 350 CES - FINE: AFMT 12 SL
AFMT 12 QSL
AFMM 18 QSL
Show more
- Content
5 pc(s)
- Dim
(L x W) 93 mm x 93 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2208594 Bosch Accessories Bosch Power Tools 2608621685 Delta grinder blade Grit size 60 (L x W) 93 mm x 93 mm 5 pc(s)
Description
The F460 Best for Wood and Paint sanding sheet provides a unique finish when roughening and sanding wood and painted surfaces. The F-/E-paper on the back makes the sanding sheet extremely durable and provides for continuous use and professional finish. The abrasive grains made of high-quality semi-precious corundum and silicon carbide remove material with the highest precision and achieve perfect surface results. The sheet is intended for flush-grinding edges and edges and for machining small-surface workpieces as well as for medium-fine and fine grinding of surfaces, edges and folds. It is also ideal for rough-up and sanding of primers, fillers and lacquers. The F460 Best for Wood and Paint sanding sheet is suitable for triangular sanders and multi-function tools. The sanding sheet is filled with grinding grains made of half-grain corundum and silicon carbide, thus achieving a uniformly high surface quality. Thanks to the surface with electrostatically exposed abrasive grains, material is removed precisely and optimally. The full resin bond of the abrasive grains on the F-/E-paper backing provides wear resistance and a long service life even in the harshest use. Blade dimensions, width mm: 93, blade dimensions mm: 93, grain size: 60
This text is machine translated.
This text is machine translated.









