Standard for Steel circular saw blade maximizes battery life of battery blades. Its extra-narrow cut joint reduces friction and material removal, so less power is needed for effortless, clean sawing. High-quality carbide teeth ensure clean cuts and precise results. It is suitable for sawing stainless steel. The saw blade fits all standard hand-held cordless metal dry saws. The standard for steel circular saw blade enables clean saw cuts and precise results thanks to its high-quality metal teeth. Outer diameter mm: 136, bore mm: 20, cutting width (B1) mm: 1.6, master blade thickness (B2) mm: 1.2, cutting width (B1) mm / master blade thickness (B2) mm: 1.6/1.2, number of teeth: 30, tooth shape: HB, Max. Rotation speed (rpm): 5400, cutting result: 3, cutting angle ° W1: 6, clearance angle ° W2: 10
This text is machine translated.