The charger AL 2404 charges all batteries with APT insertion end from 7.2 to 24 V. An LED display indicates the operational state of the charger and the charging state of the battery. The charger AL 60 DC 2422 is specially designed for use in cars/trucks (12/24 V). With Delta Voltage charge current shutdown. Operation via direct current source (cigarette lighter). The charger AL 2450 DV for all Bosch batteries. Quick charger with Delta Voltage charging control and an audible signal to indicate that the battery is fully charged. The charger AL 3640 CV for all 36 V Li-Ion battery packs from Bosch. A special charging process allows for 80% of the battery capacity to be charged within 25 minutes. Li-Ion quick charger AL 1820 CV. 2,0 A, 230 V, EU.