
Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
216 mm
- Bore Ø
30 mm
- Thickness
2.5 mm
- Circular saw blade size
216 x 30 x 2.5 mm
- Material
Carbide metal
- Material suitability
Wood
Plastic
Aluminium
Non-ferrous metal
- Number of cogs
60
- Tooth form
TCG/FT
- Rotational speed (max.)
7000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 509259 Bosch Accessories Multi Material 2608640447 Carbide metal circular saw blade 216 x 30 x 2.5 mm Number of cogs: 60 1 pc(s
Description
The use of the universal cord idol 2 607 001 409 increases the life at cuts in metal, e. g. Aluminum, several times. 216 x 30 x 2.5 mm, 80.
Hints
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












