
Standard cordless circular saw blade for Wood, 190 x 1.6/1.1 x 30, 60 teeth
Technical specifications
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
190 mm
- Bore Ø
30 mm
- Circular saw blade size
190 x 30 mm
- Material suitability
Wood
- Number of cogs
60
- Tooth form
ATB
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2162521 Bosch Accessories 2608837711 2608837711 Carbide metal circular saw blade 190 x 30 mm Number of cogs: 60 1 pc(s)
Description
Standard for Wood circular saw blade maximizes battery life of battery saws. Its extra-narrow cut joint reduces friction and material removal, so less power is needed for effortless sawing. High-quality carbide teeth ensure reliable results when sawing. Aggressive tooth angles ensure smooth cuts. Saw blade suitable for all types of wood and wood materials. The saw blade fits all common cordless diving and handheld circular saws as well as battery metal saws. The standard for wood circular saw blade ensures reliable results when sawing thanks to its high-quality metal teeth. Expansion slots significantly reduce the noise when working. Outer diameter mm: 190, bore mm: 30, cutting width (B1) mm: 1.6, master blade thickness (B2) mm: 1.1, cutting width (B1) mm / master blade thickness (B2) mm: 1.6/1.1, number of teeth: 60, tooth shape: Tool, max. Rotation speed (rpm): 7900, cutting result: 4, cutting angle ° W1: 10, clearance angle ° W2: 15
This text is machine translated.
This text is machine translated.
Features
- Extra narrow cut add reduces the power requirement
- High-quality hard metal teeth ensure reliable results when sawing
- Aggressive tooth angle provide for smooth cutting














