
Bosch Built-in dishwasher 598 mm EEC: B (A - G) Multicolour
Technical specifications
- Height-adjustable base 6 cm
- Depth with door open: 115 cm
- Installation area width 60 cm
- Installation area depth: 55 cm
- Installation height (min): 81.5 cm
- Height: 87.5 cm (max
- Product type
Built-in dishwasher
- Factory colour
Multicolour
- Depth
550 mm
- Height
815 mm
- Width
598 mm
B (A - G)
- Dim
(W x H x D) 598 x 815 x 550 mm
- Max. operating noise
44 dB
- Power supply (details)
220 - 240 V
- Weight
34.5 kg
- UKCA
not relevant
- Adjustable feet
yes
- Energy consumption per cycle
0.645 kWh
- Wi-Fi controlled
yes
- Energy efficiency index (EEI)
37.9
- Number of washing programs
6
- Cycle time
235 min
- Water consumption per cycle
9 l
- Self-cleaning
yes
- Inlet hose length
1.65 m
- Outlet hose length
1.9 m
- Connected load
2400 W
- Delay start (max)
24 h
- LED program stage indicator
no
- Automatic door opening
yes
- Custom panel-ready
yes
- Automatic load recognition
no
- Energy consumption per 100 cycles
65 kWh
- Upper basket adjustable height levels
3
- Ready indicator
yes
- Drying efficiency index (EU 2017/1369)
1.061
- Automatic programs
yes
- Delay start (min)
1 h
- Cord length
1.75 m
- Temperature (max)
70 °C
- AquaStop function
yes
- AquaSensor function
yes
- Delayed start timer
yes
- Remaining time indication
yes
- Number of place settings
14 Maßgedecke
- Number of baskets
2 Korb/Körbe
- Package weight
36.6 kg
- Current
10 A
- Half-load
yes
- Built-in display
yes
- Built-in water softener
yes
- Upper basket adjustable height
yes
- Salt indicator
yes
- Dosage assistant
yes
- Glass protection
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3759785 Bosch Built-in dishwasher 598 mm EEC: B (A - G) Multicolour
Description
This installation device
With a generous capacity for 14 scale
Sufficient space to cope with the washing of everyday life effortlessly. The device is characterized by a particularly resource-friendly operation: This is distinguished by the energy efficiency class B.
, It uses only 0.645 kWh of electricity per operating cycle and very economical 9.0 liters of water.
Experience optimum efficiency in everyday life: The eco-program delivers you perfectly clean results after 3 hours and 55 minutes. Thanks to a quiet operating noise of only 44 dB(A) (noise emission class B), the dishwasher does its work comfortably inconspicuously in the background.
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










