
Number
Highlights & Details
Bosch Comfort Fan 1500DH W125 Bathroom Fan
- For better room climate in the bathroom or toilet
- Switch on and off with the light switch
- For ventilation in bathroom and toilet against moisture and mold
- With humidity sensor and adjustable delay time
Technical specifications
- Product type
Wall fan
- Nominal voltage
230 V
18 W
- Air flow rate
182 m³/h
- Suitable for pipe Ø
125 mm
- Ventilation features
Sensor
- Noise emission (max.)
45 dB
- Factory colour
White
- Material
Plastic
- Dim
(Ø x H) 125 mm x 188 mm
- Weight
0.67 kg
- Width
188 mm
- Height
188 mm
- Depth
139 mm
- (Ø)
125 mm
- Indoor panels
1
- Suitable for rooms up to
35 m²
- SCOP energy efficiency class (heating, average)
A++ (A+++ - G)
- Energy efficiency (fridges and freezers)
A++ (A+++ - D)
- Coolant type
R32
- Fundamentals
Inverter
- Global warming potential
Coolant leaking from air conditioners contributes to gobal warming. Opting for eco-friendly low GWP coolants minimizes the impact on climate change in the case of spillage. This product contains a coolant with a [insert value] GWP rating. This means that, and considering a time period of 100 years, 1kg of this coolant will have a [insert value] x higher impact on global warming than 1kg of CO2. Do not service the cooling system or disassemble the product. Any repair or maintenance necessary needs to be carried out by a qualified engineer.
- GWP (kg CO2 eq.)
675
- Noise level (indoor/outdoor)
45 dBa
- Operating voltage
230 V AC
- Cooling power
3.5 kW
- Cooling power
12000 BTU/h
- Heating power
4 kW
- Heating power
13652 BTU/h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476671 Bosch Home Comfort Fan 1500DH W125 Wall fan 230 V 182 m³/h 125 mm
Conformity certificate
Conformity certificate 2476671 Bosch Home Comfort Fan 1500DH W125 Wall fan 230 V 182 m³/h 125 mm
Warranty Terms
Warranty Terms 2476671 Bosch Home Comfort Fan 1500DH W125 Wall fan 230 V 182 m³/h 125 mm
Description
Simply the perfect solution against moisture in the bathroom
The fan 1500 DH is equipped with a humidity sensor, which you can set in the range between 40 and 90 % relative humidity. The fan switches on automatically as soon as the air humidity exceeds the set threshold. This provides additional comfort and prevents mold formation in the bathroom. You can easily switch the fan on and off at any time using the bathroom light switch. In addition, you can set a delay time by setting it once so that the fan continues to run for up to 30 minutes after the bathroom light is switched off and then switches off automatically. The fan in modern Bosch design with easy to clean plastic front fits perfectly with all bathroom facilities.
This text is machine translated.
Features
- Bathroom ventilation with humidity sensor adjusts to the humidity in the room
- Set the threshold value between 40% and 90% relative humidity once
- With adjustable delay time between 3 and 30 minutes.
Scope of delivery
- Bathroom fan
- Installation instructions
- Screws and plugs for mounting.










