
Point Laser GCL 25, with Stand BS 150 Professional
Technical specifications
- Laser diode: 635 nm, < 1 mW
- Operating temperature: -10 – 50 °C
- Storage temperature: -20 – 70 °C
- Laser class: 2
- Self-levelling range: ± 4°
- Levelling time: 4 s
- Dust and splash protection: IP 54
- Power supply: 4 x 1.5 V LR6 (AA)
- Operating time (max.): 30 h
- Tripod thread: 1/4", 5/8"
- Weight, approx.: 0,6 kg
- Length: 155 mm
- Width: 56 mm
- Height: 118 mm
- Projection: 2 lines / 5 points
- Product type
Plump dot laser
- Features
Self-levelling
Incl. tripod
- Auto-adjustment range (+/-)
4°
- Laser category
2
- Visible beam length
635 nm
- Operating time (battery-powered)
30 h
- Tripod thread mount
1/4"
5/8"
- Length
155 mm
- Width
56 mm
- Height
118 mm
- Dim
(L x W x H) 155 x 56 x 118 mm
- Weight
600 g
Manufacturer's standards (no certificate)
- Type (Bosch)
Bosch Professional (blue)
- Type
GCL 25 + BS 150 P
- Tool holder
Collets
- Idle speed (details)
10000 - 24000 /min
- Levelling time
4 s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 515049 Bosch Professional GCL 25 + BS 150 P Plump dot laser Self-levelling, Incl. tripod
User & Safety Instructions
User & Safety Instructions 515049 Bosch Professional GCL 25 + BS 150 P Plump dot laser Self-levelling, Incl. tripod
Description
Scope of delivery
- Stand BS 150 Professional
- Target
- L-Boxx inlay device
- Protective case
- 4 x 1.5-V-batteries.





