
Highlights & Details
Bosch Home and Garden universal garden type 2300 B goods
- Universal GardenTidy2300, catching bagSuction and blowpipe, shoulder strap
Technical specifications
- Product type
Blower
- Functions (garden blowers)
Blow function
Vacuum function
- Operating type
Mains
- Operating voltage
230 V
- Power (P2)
2300 W
- Type (Bosch)
Bosch-do-it (green)
- Tank volume
45 l
- Weight
4.7 kg
- Dim
(L x W x H) 50 mm x 28.5 cm x 36 cm
- Length
50 mm
- Width
28.5 cm
- Height
36 cm
Discounted (damaged/no packaging)
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
- Air speed
285 km/h
- Sound pressure level
99 dBa
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2839665 Bosch Home and Garden 06008B1002920 GardenTidy 2300, B-Ware Mains Discounted (damaged/no packaging) Blower, Vacuum 230 V
Description
This text is machine translated.
Scope of delivery
- Universal GardenTidy 2300
- Collection bag 45 l
- Suction and blowpipe
- Shoulder strap




