
Number
Battery-operated switch universal chain pole 18
Highlights & Details
- Generous cut length of 150 mm
- 60 cm telescopic
- Articulating cutting head
Technical specifications
- Charging time: 1 h
- Chain type: 3/8", 1.1 mm; Oregon 90 PX
- Product type
Debrancher
- Operating type
Rechargeable battery
- Technology
Li-ion
- Rechargeable battery capacity (details)
2.50 Ah
- Operating voltage
18 V
- Blade length
200 mm
- Type (Bosch)
Bosch-do-it (green)
- Chain speed
4 m/s
- Max. length
2.60 m
- Weight
2.50 kg
- Dim
(L x W x H) 2100 x 125 x 170 mm
- Length
2100 mm
- Width
125 mm
- Height
170 mm
- Features
Shoulder strap
+ battery
+ charger
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1650167 Bosch Home and Garden 06008B3100 UniversalChainPole 18 Rechargeable battery Debrancher Shoulder strap, + battery, + char
User & Safety Instructions
User & Safety Instructions 1650167 Bosch Home and Garden 06008B3100 UniversalChainPole 18 Rechargeable battery Debrancher Shoulder strap, + battery, + char
Warranty Terms
Warranty Terms 1650167 Bosch Home and Garden 06008B3100 UniversalChainPole 18 Rechargeable battery Debrancher Shoulder strap, + battery, + char
Description
Moreover, the Universal CHAIN 18 Part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The included battery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used FOR gardening to cleaning and demanding tasks at home.
This text is machine translated.
Features
- Knife impact protection
- Automatic chain greasing
- Transparent oil level indicator
- Cutting stop for cuts at the Astunterseite.
Scope of delivery
- Battery-operated Extendable Pruner universal ChainPole 18 (high sensor head, telescopic handle, chain protection)
- Battery 18 V / 2.50 Ah
- 1-h charger
- Carry strap
- Inner hexagonal screwdriver
- Saw chain lubricant oil
- User manual








